Part Details for EDZ15B by WEITRON INTERNATIONAL CO., LTD.
Overview of EDZ15B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EDZ15B
EDZ15B CAD Models
EDZ15B Part Data Attributes
Alternate Parts for EDZ15B
This table gives cross-reference parts and alternative options found for EDZ15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZ15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZTE6115B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZ15B vs EDZTE6115B |
EDZFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZ15B vs EDZFHTE6115B |
EDZVFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZ15B vs EDZVFHTE6115B |
EDZV15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ15B vs EDZV15B |
EDZV15BT2R | Zener Diode, | ROHM Semiconductor | EDZ15B vs EDZV15BT2R |
EDZ15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZ15B vs EDZ15B |
KDZ15EVY | Zener Diode, 14.66V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZ15B vs KDZ15EVY |