-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2100 In Stock |
|
$0 | Buy Now |
DISTI #
SMC-EDZTE6115B
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2088 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 25 |
|
$0.0630 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZTE6115B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZTE6115B
ROHM Semiconductor
Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZTE6115B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZTE6115B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6115B vs EDZV15B |
EDZFH15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6115B vs EDZFH15B |
EDZVFH15B | Zener Diode, | ROHM Semiconductor | EDZTE6115B vs EDZVFH15B |
KDZ15EV-Y | Zener Diode, 14.66V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6115B vs KDZ15EV-Y |
EDZ15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZTE6115B vs EDZ15B |
KDZ15EVY | Zener Diode, 14.66V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZTE6115B vs KDZ15EVY |
EDZFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZTE6115B vs EDZFHTE6115B |
EDZVFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZTE6115B vs EDZVFHTE6115B |
EDZV15BT2R | Zener Diode, | ROHM Semiconductor | EDZTE6115B vs EDZV15BT2R |