Part Details for KDZ15EVY by KEC
Overview of KDZ15EVY by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KDZ15EVY
KDZ15EVY CAD Models
KDZ15EVY Part Data Attributes
|
KDZ15EVY
KEC
Buy Now
Datasheet
|
Compare Parts:
KDZ15EVY
KEC
Zener Diode, 14.66V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | ESC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14.66 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for KDZ15EVY
This table gives cross-reference parts and alternative options found for KDZ15EVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDZ15EVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZTE6115B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | KDZ15EVY vs EDZTE6115B |
EDZFHTE6115B | Zener Diode, | ROHM Semiconductor | KDZ15EVY vs EDZFHTE6115B |
EDZ15B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | KDZ15EVY vs EDZ15B |
EDZVFHTE6115B | Zener Diode, | ROHM Semiconductor | KDZ15EVY vs EDZVFHTE6115B |
EDZV15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ15EVY vs EDZV15B |
EDZV15BT2R | Zener Diode, | ROHM Semiconductor | KDZ15EVY vs EDZV15BT2R |
EDZ15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | KDZ15EVY vs EDZ15B |