Part Details for EDZFHTE6115B by ROHM Semiconductor
Overview of EDZFHTE6115B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for EDZFHTE6115B
EDZFHTE6115B CAD Models
EDZFHTE6115B Part Data Attributes
|
EDZFHTE6115B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZFHTE6115B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDZFHTE6115B
This table gives cross-reference parts and alternative options found for EDZFHTE6115B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZFHTE6115B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZTE6115B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZFHTE6115B vs EDZTE6115B |
EDZ15B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZFHTE6115B vs EDZ15B |
EDZVFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZFHTE6115B vs EDZVFHTE6115B |
EDZV15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFHTE6115B vs EDZV15B |
EDZV15BT2R | Zener Diode, | ROHM Semiconductor | EDZFHTE6115B vs EDZV15BT2R |
EDZ15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZFHTE6115B vs EDZ15B |
KDZ15EVY | Zener Diode, 14.66V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZFHTE6115B vs KDZ15EVY |