There are no models available for this part yet.
Overview of HCPL-0700#500 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for HCPL-0700#500 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 720 |
|
$0.7875 / $2.2500 | Buy Now | ||
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 2500V ISOLATION, 0.1MBPS | 1249 |
|
$1.0001 / $2.3813 | Buy Now | ||
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 2500V ISOLATION, 0.1MBPS | 576 |
|
$0.9750 / $3.0000 | Buy Now |
CAD Models for HCPL-0700#500 by Hewlett Packard Co
Part Data Attributes for HCPL-0700#500 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
SO-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
0.1 MBps
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
0.06 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-0700#500
This table gives cross-reference parts and alternative options found for HCPL-0700#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0700#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0700 | 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE | onsemi | HCPL-0700#500 vs HCPL0700 |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-0700#500 vs HCPL-0700-500 |
HCPL-0700-300E | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Avago Technologies | HCPL-0700#500 vs HCPL-0700-300E |
HCPL-0700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700#500 vs HCPL-0700-560E |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Broadcom Limited | HCPL-0700#500 vs HCPL-0700-500 |
HCPL-0700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0700#500 vs HCPL-0700-500E |
HCPL-0700 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8 | Avago Technologies | HCPL-0700#500 vs HCPL-0700 |
HCPL-0700-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700#500 vs HCPL-0700-060E |
HCPL-0700#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0700#500 vs HCPL-0700#560 |
HCPL-0700-300 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Broadcom Limited | HCPL-0700#500 vs HCPL-0700-300 |