Part Details for HCPL-0700 by Broadcom Limited
Overview of HCPL-0700 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for HCPL-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1008-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8SOIC Min Qty: 3000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2827 | Buy Now |
DISTI #
HCPL-0700
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0700) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1451 / $1.3472 | Buy Now |
DISTI #
630-HCPL-0700
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.5mA RoHS: Not Compliant | 0 |
|
$1.2600 / $3.4200 | Order Now |
DISTI #
HCPL-0700
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-0700) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-0700
HCPL-0700 CAD Models
HCPL-0700 Part Data Attributes
|
HCPL-0700
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0700
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0700
This table gives cross-reference parts and alternative options found for HCPL-0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0700 | 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE | onsemi | HCPL-0700 vs HCPL0700 |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-0700 vs HCPL-0700-500 |
HCPL-0700-300E | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Avago Technologies | HCPL-0700 vs HCPL-0700-300E |
HCPL-0700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700 vs HCPL-0700-560E |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Broadcom Limited | HCPL-0700 vs HCPL-0700-500 |
HCPL-0700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0700 vs HCPL-0700-500E |
HCPL-0700 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8 | Avago Technologies | HCPL-0700 vs HCPL-0700 |
HCPL-0700-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700 vs HCPL-0700-060E |
HCPL-0700#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0700 vs HCPL-0700#560 |
HCPL-0700-300 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Broadcom Limited | HCPL-0700 vs HCPL-0700-300 |