Part Details for HCPL-0700-060E by Avago Technologies
Overview of HCPL-0700-060E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Part Details for HCPL-0700-060E
HCPL-0700-060E CAD Models
HCPL-0700-060E Part Data Attributes
|
HCPL-0700-060E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0700-060E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0700-060E
This table gives cross-reference parts and alternative options found for HCPL-0700-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0700-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0700 | 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE | onsemi | HCPL-0700-060E vs HCPL0700 |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-0700-060E vs HCPL-0700-500 |
HCPL-0700-300E | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Avago Technologies | HCPL-0700-060E vs HCPL-0700-300E |
HCPL-0700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700-560E |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700-500 |
HCPL-0700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0700-060E vs HCPL-0700-500E |
HCPL-0700 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8 | Avago Technologies | HCPL-0700-060E vs HCPL-0700 |
HCPL-0700#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700#560 |
HCPL-0700-300 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Broadcom Limited | HCPL-0700-060E vs HCPL-0700-300 |
HCPL-0700 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700 |