Part Details for HCPL-0700-500E by Broadcom Limited
Overview of HCPL-0700-500E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-0700-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3224-1-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4649 In Stock |
|
$0.8944 / $2.6100 | Buy Now |
DISTI #
HCPL-0700-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0700-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8296 / $0.9760 | Buy Now |
DISTI #
630-HCPL-0700-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.5mA RoHS: Compliant | 3550 |
|
$0.9070 / $2.5500 | Buy Now |
|
Ameya Holding Limited | OPTOISO 3.75KV DARL W/BASE 8SOIC | 264 |
|
RFQ | |
DISTI #
HCPL-0700-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R (Alt: HCPL-0700-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-0700-500E
HCPL-0700-500E CAD Models
HCPL-0700-500E Part Data Attributes
|
HCPL-0700-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0700-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0700-500E
This table gives cross-reference parts and alternative options found for HCPL-0700-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0700-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0700 | 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE | onsemi | HCPL-0700-500E vs HCPL0700 |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-0700-500E vs HCPL-0700-500 |
HCPL-0700-300E | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Avago Technologies | HCPL-0700-500E vs HCPL-0700-300E |
HCPL-0700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700-500E vs HCPL-0700-560E |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Broadcom Limited | HCPL-0700-500E vs HCPL-0700-500 |
HCPL-0700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0700-500E vs HCPL-0700-500E |
HCPL-0700 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8 | Avago Technologies | HCPL-0700-500E vs HCPL-0700 |
HCPL-0700-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700-500E vs HCPL-0700-060E |
HCPL-0700#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0700-500E vs HCPL-0700#560 |
HCPL-0700-300 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Broadcom Limited | HCPL-0700-500E vs HCPL-0700-300 |