Part Details for HI1-5680V-5 by Harris Semiconductor
Overview of HI1-5680V-5 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HI1-5680V-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for HI1-5680V-5
HI1-5680V-5 CAD Models
HI1-5680V-5 Part Data Attributes
|
HI1-5680V-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-5680V-5
Harris Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1-5680V-5
This table gives cross-reference parts and alternative options found for HI1-5680V-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5680V-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDAC85D-CBI-V | ADDAC85D-CBI-V | Analog Devices Inc | HI1-5680V-5 vs ADDAC85D-CBI-V |
HI3-DAC85V-9 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24 | Harris Semiconductor | HI1-5680V-5 vs HI3-DAC85V-9 |
HI3-DAC85V-4 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24 | Harris Semiconductor | HI1-5680V-5 vs HI3-DAC85V-4 |
SPDAC87-CBI-V/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC PACKAGE-24 | Sipex Corporation | HI1-5680V-5 vs SPDAC87-CBI-V/B |
HI3-DAC85V-4 | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HI1-5680V-5 vs HI3-DAC85V-4 |
HI1-5680V-7 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | HI1-5680V-5 vs HI1-5680V-7 |
DAC85H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | HI1-5680V-5 vs DAC85H-CBI-V/QM |
ADDAC87D-CBI-V | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | HI1-5680V-5 vs ADDAC87D-CBI-V |
HI1-DAC80V-5 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | HI1-5680V-5 vs HI1-DAC80V-5 |
DAC87H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | HI1-5680V-5 vs DAC87H-CBI-V/QM |