-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 10-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79733QDCKRQ1 | Texas Instruments | Automotive 10-mA, Micro-Power LDO Voltage Regulator in SC-70 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS79733QDCKRQ1-ND
|
DigiKey | IC REG LINEAR 3.3V 10MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-28215-1-ND
|
DigiKey | IC REG LINEAR 3.3V 10MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3456 / $0.8900 | Buy Now |
DISTI #
595-TPS79733QDCKRQ1
|
Mouser Electronics | LDO Voltage Regulators 10-mA 3.3V Micro Power LDO Vltg Reg RoHS: Compliant | 2678 |
|
$0.3090 / $0.5400 | Buy Now |
|
Rochester Electronics | TPS797-Q1 Automotive 10-mA, Micro-Power LDO Voltage Regulator in SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 28000 |
|
$0.3148 / $0.3704 | Buy Now |
DISTI #
C1S746202428290
|
Chip1Stop | LDO Regulator Pos 3.3V 0.1A Automotive 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.4120 / $0.5120 | Buy Now |
|
Win Source Electronics | ULTRALOW-POWER SC70/SOT-223 PACKAGED 10MA LDO LINEAR REGULATORS WITH POWER GOOD OUPUT | 59100 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79733QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79733QDCKRQ1
Texas Instruments
Automotive 10-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.832 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.032% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS79733QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79733QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC7011C5-28 | Fixed Positive LDO Regulator, 2.8V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TPS79733QDCKRQ1 vs ILC7011C5-28 |
STLQ50C25R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | TPS79733QDCKRQ1 vs STLQ50C25R |
ISL9003IENZ-T | 3.3V FIXED POSITIVE LDO REGULATOR, 0.325V DROPOUT, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | Intersil Corporation | TPS79733QDCKRQ1 vs ISL9003IENZ-T |
ISL9003AIEJZ-T | Low Noise LDO with Low IQ, High PSRR, SC70, /Reel | Renesas Electronics Corporation | TPS79733QDCKRQ1 vs ISL9003AIEJZ-T |
STLQ50C33R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | TPS79733QDCKRQ1 vs STLQ50C33R |
ILC7010C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TPS79733QDCKRQ1 vs ILC7010C5-33 |
ILC7011C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | TPS79733QDCKRQ1 vs ILC7011C5-33 |