Part Details for MACH111-7JC by Lattice Semiconductor Corporation
Overview of MACH111-7JC by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH111-7JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MACH111-7JC-ND
|
DigiKey | IC CPLD 32MC 7.5NS 44PLCC Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6448 In Stock |
|
$7.3700 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 7.5NS PROP DELAY, 44 Pin, Plastic, PLCC (Also Known As: MACH111-7JC-10JI) | 11 |
|
$10.6176 / $11.9448 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 32-CELL, 7.5NS PROP DELAY, 44 Pin, Plastic, PLCC | 11 |
|
$10.6176 / $11.9448 | Buy Now |
|
Rochester Electronics | EE PLD, 7.5ns, 32-Cell PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6448 |
|
$6.3200 / $7.4400 | Buy Now |
Part Details for MACH111-7JC
MACH111-7JC CAD Models
MACH111-7JC Part Data Attributes:
|
MACH111-7JC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH111-7JC
Lattice Semiconductor Corporation
EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for MACH111-7JC
This table gives cross-reference parts and alternative options found for MACH111-7JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH111-7JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7032LC44-12 | EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-7JC vs EPM7032LC44-12 |
5962-8946801YA | UV PLD, 75ns, 128-Cell, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MACH111-7JC vs 5962-8946801YA |
ISPLSI2064VE-100LJ44 | EE PLD, 13ns, 64-Cell, CMOS, PQCC44, 0.65 X 0.65 MM, 0.05 MM PITCH, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-7JC vs ISPLSI2064VE-100LJ44 |
M4A3-64/32-10JNC | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-7JC vs M4A3-64/32-10JNC |
5962-9314401MZC | UV PLD, 55ns, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Altera Corporation | MACH111-7JC vs 5962-9314401MZC |
EPM5128JI-2 | UV PLD, 45ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | Altera Corporation | MACH111-7JC vs EPM5128JI-2 |
EPM5130JC-1 | UV PLD, 40ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Altera Corporation | MACH111-7JC vs EPM5130JC-1 |
EPM7032LC44-15T | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-7JC vs EPM7032LC44-15T |
MACH110-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH111-7JC vs MACH110-15JC |
EPM7032SLI44-7N | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | MACH111-7JC vs EPM7032SLI44-7N |