Part Details for MDE30C037D06 by TE Connectivity / Deutsch
Overview of MDE30C037D06 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE30C037D06
MDE30C037D06 CAD Models
MDE30C037D06 Part Data Attributes:
|
MDE30C037D06
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
MDE30C037D06
TE Connectivity / Deutsch
CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MDE30C037D06
This table gives cross-reference parts and alternative options found for MDE30C037D06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE30C037D06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX037P-XG3-1 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30C037D06 vs MFX037P-XG3-1 |
MDE30C037A17 | CONNECTOR, 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDE30C037D06 vs MDE30C037A17 |
CPD037P-05T911 | D Microminiature Connector, 37 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDE30C037D06 vs CPD037P-05T911 |
MDLM-1-37-P-H-001-A-A174 | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MDE30C037D06 vs MDLM-1-37-P-H-001-A-A174 |
MCD-M1-R-37S4G1-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037D06 vs MCD-M1-R-37S4G1-18.0 |
MCD-M1-Q-37S0D1-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037D06 vs MCD-M1-Q-37S0D1-18.0 |
MCD-M1-K-37S0L3-18.0 | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDE30C037D06 vs MCD-M1-K-37S0L3-18.0 |
DCDA37P5E118.0MC198 | D Microminiature Connector, 37 Contact(s), Male | Glenair Inc | MDE30C037D06 vs DCDA37P5E118.0MC198 |
CPD037P-65H3 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDE30C037D06 vs CPD037P-65H3 |
RMDM-37PBSP-L39 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDE30C037D06 vs RMDM-37PBSP-L39 |