Part Details for MT58LC64K18B2LG-11L by Micron Technology Inc
Overview of MT58LC64K18B2LG-11L by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC64K18B2LG-11L
MT58LC64K18B2LG-11L CAD Models
MT58LC64K18B2LG-11L Part Data Attributes:
|
MT58LC64K18B2LG-11L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K18B2LG-11L
Micron Technology Inc
Standard SRAM, 64KX18, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | OPTIONAL INTERLEAVED OR LINEAR BURST | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K18B2LG-11L
This table gives cross-reference parts and alternative options found for MT58LC64K18B2LG-11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K18B2LG-11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K18C4LG-5PTR | Standard SRAM, 64KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18B2LG-11L vs MT58LC64K18C4LG-5PTR |
MT58LC64K18B2LG-11PTR | Standard SRAM, 64KX18, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18B2LG-11L vs MT58LC64K18B2LG-11PTR |
MT58LC64K18D7LG-7L | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18B2LG-11L vs MT58LC64K18D7LG-7L |
MT58L32L32DT-7.5 | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC64K18B2LG-11L vs MT58L32L32DT-7.5 |
GS81032AQ-138I | Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC64K18B2LG-11L vs GS81032AQ-138I |
MT58LC64K18C4LG-7LTR | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K18B2LG-11L vs MT58LC64K18C4LG-7LTR |
MCM63P532TQ7 | 32KX32 CACHE SRAM, 7ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MT58LC64K18B2LG-11L vs MCM63P532TQ7 |
IDT709189L9PFGI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | MT58LC64K18B2LG-11L vs IDT709189L9PFGI |
70V19L20PF | TQFP-100, Tray | Integrated Device Technology Inc | MT58LC64K18B2LG-11L vs 70V19L20PF |
70V18L20PFGI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | MT58LC64K18B2LG-11L vs 70V18L20PFGI |