-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4241
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PUMD9,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-PUMD9,135CT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7745 In Stock |
|
$0.0210 / $0.2800 | Buy Now |
DISTI #
PUMD9,135
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R - Tape and Reel (Alt: PUMD9,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-PUMD9/T3
|
Mouser Electronics | Digital Transistors PUMD9/SOT363/SC-88 RoHS: Compliant | 13089 |
|
$0.0210 / $0.2800 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased TRANS RET DOUBLE TAPE-11 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0200 / $0.0219 | Buy Now |
|
Rochester Electronics | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor RoHS: Compliant Status: Active Min Qty: 1 | 180000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PUMD9.135
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 20 | 0 |
|
$0.0319 / $0.0478 | RFQ |
DISTI #
PUMD9,135
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD9,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0298 / $0.0333 | Buy Now |
DISTI #
PUMD9,135
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD9,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
PUMD9,135
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin TSSOP T/R (Alt: PUMD9,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUMD9,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PUMD9,135
Nexperia
PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PUMD9,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD9,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD9 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD9,135 vs PUMD9 |
PUMD9,115 | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9,135 vs PUMD9,115 |
PUMD9,165 | PUMD9 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD9,135 vs PUMD9,165 |
PUMD9,165 | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD9,135 vs PUMD9,165 |
934055050115 | Small Signal Bipolar Transistor | Nexperia | PUMD9,135 vs 934055050115 |
PUMD9/T2 | Small Signal Bipolar Transistor | Nexperia | PUMD9,135 vs PUMD9/T2 |
PUMD9,135 | PEMD9; PUMD9 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD9,135 vs PUMD9,135 |
PUMD9T/R | Small Signal Bipolar Transistor | Nexperia | PUMD9,135 vs PUMD9T/R |
PUMD9/T3 | Small Signal Bipolar Transistor | Nexperia | PUMD9,135 vs PUMD9/T3 |
PUMD9 | Small Signal Bipolar Transistor | Nexperia | PUMD9,135 vs PUMD9 |