Part Details for RC0805JR-07680KP by YAGEO Corporation
Overview of RC0805JR-07680KP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07680KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-07680KP-ND
|
DigiKey | RES 680K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805JR-07680KP
|
Avnet Americas | Resistor Thick Film 0805 680k Ohm ±5% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805JR-07680KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805JR-07680KP
|
Avnet Americas | Resistor Thick Film 0805 680k Ohm ±5% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805JR-07680KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
Part Details for RC0805JR-07680KP
RC0805JR-07680KP CAD Models
RC0805JR-07680KP Part Data Attributes:
|
RC0805JR-07680KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07680KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07680KP
This table gives cross-reference parts and alternative options found for RC0805JR-07680KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07680KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6803JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-07680KP vs 9C08052A6803JKPFT |
235052110684 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07680KP vs 235052110684 |
RC0805JRF07680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07680KP vs RC0805JRF07680K |
RC0805J684-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-07680KP vs RC0805J684-07-T70 |
232273011684L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-07680KP vs 232273011684L |
232273061684 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07680KP vs 232273061684 |
WR08X684JGLJ | Fixed Resistor, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-07680KP vs WR08X684JGLJ |
CR-05JL7--680K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805JR-07680KP vs CR-05JL7--680K- |
RTT05684JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | RC0805JR-07680KP vs RTT05684JTP |
RC0805JRF13680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07680KP vs RC0805JRF13680K |