Part Details for RMC-0416R5FR by Cinetech Industrial Co Ltd
Overview of RMC-0416R5FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0416R5FR
RMC-0416R5FR CAD Models
RMC-0416R5FR Part Data Attributes:
|
RMC-0416R5FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0416R5FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0416R5FR
This table gives cross-reference parts and alternative options found for RMC-0416R5FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0416R5FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X16R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-0416R5FR vs WR04X16R5FGL |
RK73H1ETTPS16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0416R5FR vs RK73H1ETTPS16R5F |
MC0402-16R5-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-0416R5FR vs MC0402-16R5-FTW |
CR0402-16W-16R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-0416R5FR vs CR0402-16W-16R5FSNT |
RK73H1EGTPB16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0416R5FR vs RK73H1EGTPB16R5F |
CR1016R5FB | Fixed Resistor, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-0416R5FR vs CR1016R5FB |
MC0402-16R5-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-0416R5FR vs MC0402-16R5-FBW |
CAS04F16R5CT | Fixed Resistor, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-0416R5FR vs CAS04F16R5CT |
232270621659L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-0416R5FR vs 232270621659L |
RC0402F16R5-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-0416R5FR vs RC0402F16R5-07-RG70 |