Part Details for ASSFLP-30.000MHZ-C16 by Abracon Corporation
Overview of ASSFLP-30.000MHZ-C16 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ASSFLP-30.000MHZ-C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSFLP-30.000MHZ-C
|
Avnet Americas | Clock Oscillator 30MHz 3.3V 15pF 4-Pin CSMD Bulk - Bulk (Alt: ASSFLP-30.000MHZ-C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASSFLP-30.000MHZ-C
|
Avnet Americas | Clock Oscillator 30MHz 3.3V 15pF 4-Pin CSMD Bulk - Bulk (Alt: ASSFLP-30.000MHZ-C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ASSFLP-30.000MHZ-C16
ASSFLP-30.000MHZ-C16 CAD Models
ASSFLP-30.000MHZ-C16 Part Data Attributes:
|
ASSFLP-30.000MHZ-C16
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASSFLP-30.000MHZ-C16
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ASSFLP-30.000MHZ-C16
This table gives cross-reference parts and alternative options found for ASSFLP-30.000MHZ-C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSFLP-30.000MHZ-C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.