-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 15V, 0.05J, Surface Mount, CHIP, 1005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4712
|
Newark | 1.0X0.5Mm Eia 0402/Tape And Reel Rohs Compliant: Yes |Tdk AVR-M1005C270MTABB Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2536-1-ND
|
DigiKey | VARISTOR 27V 1A 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16640 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
AVR-M1005C270MTABB
|
Avnet Americas | Var MLV 15VDC 1A 27V 0402 SMD T/R - Tape and Reel (Alt: AVR-M1005C270MTABB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
810-AVR-M1005C270MB
|
Mouser Electronics | Varistors 0402 27V 1A 15pF RoHS: Compliant | 44688 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | Varistors 0402 27V 1A 15pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0360 / $0.0398 | Buy Now |
DISTI #
AVR-M1005C270MTABB
|
TTI | Varistors 0402 27V 1A 15pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0389 / $0.0398 | Buy Now |
DISTI #
AVR-M1005C270MTABB
|
Avnet Americas | Var MLV 15VDC 1A 27V 0402 SMD T/R - Tape and Reel (Alt: AVR-M1005C270MTABB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
AVR-M1005C270MTABB
|
Avnet Abacus | Var MLV 15VDC 1A 27V 0402 SMD T/R (Alt: AVR-M1005C270MTABB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR-M1005C270MTABB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M1005C270MTABB
TDK Corporation
Varistor, 15V, 0.05J, Surface Mount, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for AVR-M1005C270MTABB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR-M1005C270MTABB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-M1005C270MBABB | RESISTOR, VOLTAGE DEPENDENT, 15V, 0.05J, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | AVR-M1005C270MTABB vs AVR-M1005C270MBABB |
NV73A2ATE20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805, LEAD FREE | KOA Speer Electronics Inc | AVR-M1005C270MTABB vs NV73A2ATE20 |
NV73A2ATTEB20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | AVR-M1005C270MTABB vs NV73A2ATTEB20 |
NV73A2APTEB20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | AVR-M1005C270MTABB vs NV73A2APTEB20 |
NV73A2ATBK20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | AVR-M1005C270MTABB vs NV73A2ATBK20 |
NV20MC1APT | Varistor, 15V, 0.05J, Surface Mount, CHIP | KOA Speer Electronics Inc | AVR-M1005C270MTABB vs NV20MC1APT |