-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70W - General-purpose Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1420
|
Newark | Small Signal Schottky Diode, Single, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70W,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2370 |
|
$0.0560 / $0.2740 | Buy Now |
DISTI #
34AH6657
|
Newark | Bas70W/Sot323/Sc-70 Rohs Compliant: Yes |Nexperia BAS70W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0640 | Buy Now |
DISTI #
93X3829
|
Newark | Small Signal Schottky Diode, Single, 70 V, 70 Ma, 1 V, 100 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS70W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0440 | Buy Now |
DISTI #
1727-4812-1-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16700 In Stock |
|
$0.0225 / $0.2300 | Buy Now |
DISTI #
BAS70W,115
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS70W,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0218 | Buy Now |
DISTI #
771-BAS70W-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70W/SOT323/SC-70 RoHS: Compliant | 4113 |
|
$0.0210 / $0.2400 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 10 uA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 144000Reel |
|
$0.0173 / $0.0198 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 10 uA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0190 / $0.0217 | Buy Now |
DISTI #
77585240
|
Verical | Diode Schottky 0.07A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 12000 |
|
$0.0176 / $0.0229 | Buy Now |
|
Rochester Electronics | BAS70 series, 1PS7xSB70 series - General-purpose Schottky diodes RoHS: Compliant Status: Active Min Qty: 1 | 123000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70W,115
Nexperia
BAS70W - General-purpose Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-03-19 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70W | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70W,115 vs BAS70W |
BAS70WT-TP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70W,115 vs BAS70WT-TP |
BAS70W135 | DIODE 0.07 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS70W,115 vs BAS70W135 |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | BAS70W,115 vs BAS70W-T |
BAS70WFILM | Low capacitance, low series inductance and resistance Schottky diodes | STMicroelectronics | BAS70W,115 vs BAS70WFILM |
BAS70W-7-F | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70W,115 vs BAS70W-7-F |
BAS70W | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS70W,115 vs BAS70W |
BAS70W-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70W,115 vs BAS70W-7 |
BAS70W-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70W,115 vs BAS70W-13 |