Part Details for BB565-E7902 by Infineon Technologies AG
Overview of BB565-E7902 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BB565-E7902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UHF BAND, 20 pF, SILICON, VARIABLE CAPACITANCE DIODE | 1244780 |
|
$0.0441 / $0.1680 | Buy Now |
|
Quest Components | UHF BAND, 20 pF, SILICON, VARIABLE CAPACITANCE DIODE | 2320 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for BB565-E7902
BB565-E7902 CAD Models
BB565-E7902 Part Data Attributes:
|
BB565-E7902
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB565-E7902
Infineon Technologies AG
Variable Capacitance Diode, 20pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 9 | |
Diode Capacitance-Nom | 20 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB565-E7902
This table gives cross-reference parts and alternative options found for BB565-E7902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB565-E7902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB565 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565-E7902 vs BB565 |
BB565H7903XTMA1 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565-E7902 vs BB565H7903XTMA1 |
BB565H7912XTSA1 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565-E7902 vs BB565H7912XTSA1 |
BB565H7902XTSA1 | Variable Capacitance Diode, Ultra High Frequency, 20pF C(T), Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB565-E7902 vs BB565H7902XTSA1 |