Part Details for BYC10-600CT,127 by WeEn Semiconductor Co Ltd
Overview of BYC10-600CT,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYC10-600CT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1148-ND
|
DigiKey | DIODE ARRAY GP 600V 10A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4622 | Buy Now |
DISTI #
771-BYC10-600CT
|
Mouser Electronics | Rectifiers RAIL PN DIODE RoHS: Compliant | 253 |
|
$0.4520 / $1.1000 | Buy Now |
DISTI #
V36:1790_16157758
|
Arrow Electronics | Rectifier Diode Switching 600V 10A 50ns 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 1204 |
|
$0.4128 / $0.9832 | Buy Now |
DISTI #
75725853
|
Verical | Rectifier Diode Switching 600V 10A 50ns 3-Pin(3+Tab) TO-220AB Rail Min Qty: 16 Package Multiple: 1 Date Code: 2319 | Americas - 1204 |
|
$0.4128 / $0.8223 | Buy Now |
DISTI #
BYC10-600CT.127
|
TME | Diode: rectifying, THT, 600V, 5Ax2, tube, Ifsm: 40A, SOT78,TO220AB Min Qty: 1 | 0 |
|
$0.4100 / $0.7550 | RFQ |
DISTI #
BYC10-600CT,127
|
Avnet Silica | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYC10-600CT,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYC10-600CT,127
|
EBV Elektronik | Diode Switching 600V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYC10-600CT,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BYC10-600CT,127
BYC10-600CT,127 CAD Models
BYC10-600CT,127 Part Data Attributes:
|
BYC10-600CT,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC10-600CT,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYC10-600CT,127
This table gives cross-reference parts and alternative options found for BYC10-600CT,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC10-600CT,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYC10-600CT,127 | BYC10-600CT | NXP Semiconductors | BYC10-600CT,127 vs BYC10-600CT,127 |
934055972127 | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BYC10-600CT,127 vs 934055972127 |