Part Details for CD54HC688F by Harris Semiconductor
Overview of CD54HC688F by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CD54HC688F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 1 |
|
$16.9418 | Buy Now |
|
Rochester Electronics | 54HC688 - HIGH-SPEED CMOS LOGIC 8-BIT MAGNITUDE COMPARATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for CD54HC688F
CD54HC688F CAD Models
CD54HC688F Part Data Attributes:
|
CD54HC688F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC688F
Harris Semiconductor
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC688F
This table gives cross-reference parts and alternative options found for CD54HC688F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC688F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD54HC688F vs 5962-8681801RX |
MC54HC688JD | Identity Comparator, | Rochester Electronics LLC | CD54HC688F vs MC54HC688JD |
CD74HC688E | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Rochester Electronics LLC | CD54HC688F vs CD74HC688E |
SN54HC688J | 8-Bit Identity Comparators 20-CDIP -55 to 125 | Texas Instruments | CD54HC688F vs SN54HC688J |
CD74HC688EX | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | CD54HC688F vs CD74HC688EX |
MC54HC688J | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD54HC688F vs MC54HC688J |
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD54HC688F vs 5962-8681801RX |
CD74HC688EE4 | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CD54HC688F vs CD74HC688EE4 |
MC74HC688NS | Identity Comparator, | Rochester Electronics LLC | CD54HC688F vs MC74HC688NS |
GD74HC688 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD54HC688F vs GD74HC688 |