Part Details for CD54HCT373F by Texas Instruments
Overview of CD54HCT373F by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HCT373F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HCT373F-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 4014 |
|
RFQ | ||
|
Chip1Cloud | OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS | 1920 |
|
RFQ |
Part Details for CD54HCT373F
CD54HCT373F CAD Models
CD54HCT373F Part Data Attributes:
|
CD54HCT373F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT373F
Texas Instruments
High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD54HCT373F
This table gives cross-reference parts and alternative options found for CD54HCT373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HCT373AN | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | CD54HCT373F vs DV74HCT373AN |
M38510/65453BRX | HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20 | Texas Instruments | CD54HCT373F vs M38510/65453BRX |
74HCT373NB | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT373F vs 74HCT373NB |
5962-8686701RX | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD54HCT373F vs 5962-8686701RX |
M54HCT373F1R | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD54HCT373F vs M54HCT373F1R |
SNJ54HCT373J | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD54HCT373F vs SNJ54HCT373J |
CD54HCT373F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | CD54HCT373F vs CD54HCT373F3A |
74HCT373N,652 | 74HC(T)373 - Octal D-type transparent latch; 3-state DIP 20-Pin | NXP Semiconductors | CD54HCT373F vs 74HCT373N,652 |
CD54HCT373F3A | High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125 | Texas Instruments | CD54HCT373F vs CD54HCT373F3A |
SNJ54HCT373J-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD54HCT373F vs SNJ54HCT373J-00 |