-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8674
|
Newark | Logic, Buff/Dvr Tri-St Hex, 16Soicn, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Hc368, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC368M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
296-33075-5-ND
|
DigiKey | IC BUFFER INVERT 6V 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
124 In Stock |
|
$0.4272 / $1.0600 | Buy Now |
DISTI #
595-CD74HC368M
|
Mouser Electronics | Buffers & Line Drivers Hi-Spd CMOS Logic Hex Buffer/Line Drvr RoHS: Compliant | 990 |
|
$0.4180 / $1.0600 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, CMOS, PDSO16 | 80 |
|
$0.5323 / $0.8871 | Buy Now |
|
Rochester Electronics | CD74HC368 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 15986 |
|
$0.3942 / $0.4638 | Buy Now |
|
Ameya Holding Limited | CD74HC368M HC, 6-Bit 三态 反相 缓冲器,线路驱动器, 16针 SOIC封装 | 1701 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER INVERT 6V 16SOIC | 125 |
|
$0.6009 / $1.0425 | Buy Now |
|
LCSC | 7.8mA 2V6V 7.8mA 2 SOIC-16 Buffer/Driver/Transceiver ROHS | 125 |
|
$0.4048 / $0.7022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC368M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC368M
Texas Instruments
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74HC368M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC368M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC368DTE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC368M vs SN74HC368DTE4 |
MC74HC368AD | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC368M vs MC74HC368AD |
933714700652 | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC368M vs 933714700652 |
TC74HC368AFN-TP1ELP | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368M vs TC74HC368AFN-TP1ELP |
HD74HC368RP-EL | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC368M vs HD74HC368RP-EL |
CD74HC368M96 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC368M vs CD74HC368M96 |
SN74HC368DR | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC368M vs SN74HC368DR |
SN74HC368DT | Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC368M vs SN74HC368DT |
933714700653 | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC368M vs 933714700653 |
TC74HC368AFN(TP2) | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368M vs TC74HC368AFN(TP2) |