-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV2512AF15M0KKST
|
Avnet Americas | Res Thick Film 2512 15MegaOhm 10% 1W ±100ppm/°C Molded T/R - Bulk (Alt: CRHV2512AF15M0KKST) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8667 / $4.1160 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.0000 | Buy Now |
DISTI #
CRHV2512AF15M0KKST
|
Avnet Americas | Res Thick Film 2512 15MegaOhm 10% 1W ±100ppm/°C Molded T/R - Bulk (Alt: CRHV2512AF15M0KKST) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8667 / $4.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV2512AF15M0KKST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF15M0KKST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRHV2512AF15M0KKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF15M0KKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512BC15M0KKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRMV2512BC15M0KKN1 |
CRMV2512BD15M0KKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRMV2512BD15M0KKN5 |
CRMV2512AG15M0KKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRMV2512AG15M0KKEB |
CRHV2512BC15M0KKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRHV2512BC15M0KKNT |
CRMA2512AF15M0KKTT | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRMA2512AF15M0KKTT |
CRHV2512AF15M0KKSB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRHV2512AF15M0KKSB |
CRMA2512AF15M0KKTF | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRMA2512AF15M0KKTF |
CRMA2512BG15M0KKTF | Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRHV2512AF15M0KKST vs CRMA2512BG15M0KKTF |