Part Details for CWR11NK155KDC by Kyocera AVX Components
Overview of CWR11NK155KDC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11NK155KDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR11NK155KDC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.9385 | Buy Now |
DISTI #
CWR11NK155KDC
|
Avnet Americas | Cap Tant Solid 1.5uF 50VDC D CASE 10% 3825-16 Bulk (Alt: CWR11NK155KDC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | 0 |
|
$149.4416 / $172.7312 | Buy Now |
DISTI #
CWR11NK155KDC
|
Avnet Americas | Cap Tant Solid 1.5uF 50VDC D CASE 10% 3825-16 Bulk (Alt: CWR11NK155KDC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 22 Weeks, 0 Days | 0 |
|
$149.4416 / $172.7312 | Buy Now |
Part Details for CWR11NK155KDC
CWR11NK155KDC CAD Models
CWR11NK155KDC Part Data Attributes:
|
CWR11NK155KDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NK155KDC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11NK155KDC
This table gives cross-reference parts and alternative options found for CWR11NK155KDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NK155KDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NH155KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11NK155KDC vs CWR11NH155KCC |
TBJD155K050CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CWLT0823 |
TBJD155K050CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CSST0800 |
TBJD155K050CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CRST0724 |
TBJD155K050CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CBST0823 |
TBJD155K050CWLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CWLT0023 |
TBJD155K050CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CWST0745 |
TBJD155K050CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CWLT0945 |
TBJD155K050CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CBLT0900 |
TBJD155K050CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | CWR11NK155KDC vs TBJD155K050CRLT0H24 |