Part Details for DCMM-37S-H by ITT Interconnect Solutions
Overview of DCMM-37S-H by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMM-37S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DCMM-37S-H-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.5608 / $76.3900 | Buy Now |
DISTI #
DCMM-37S-H
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: DCMM-37S-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0625 / $82.3065 | Buy Now |
DISTI #
965-DCMM-37S-H
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$61.5500 | Order Now |
DISTI #
74750796
|
RS | D Sub,051526-0150 | ITT Cannon DCMM-37S-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5600 | RFQ |
DISTI #
ITTDCMM-37S-H
|
Heilind Electronics | DCMM-37S-H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$55.2300 / $151.2700 | Buy Now | |
DISTI #
DCMM-37S-H
|
Avnet Americas | HIGH RELIABILITY,D SUBMINIATURE - Bulk (Alt: DCMM-37S-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0625 / $82.3065 | Buy Now |
DISTI #
ITTDCMM-37S-H
|
Interstate Connecting Components | DCMM-37S-H | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$55.2300 / $151.2700 | Buy Now |
Part Details for DCMM-37S-H
DCMM-37S-H CAD Models
DCMM-37S-H Part Data Attributes:
|
DCMM-37S-H
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-37S-H
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM-37S-H
This table gives cross-reference parts and alternative options found for DCMM-37S-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM-37S-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73739-3AD337 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DCMM-37S-H vs 73739-3AD337 |
17DFCG37S1AONVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DCMM-37S-H vs 17DFCG37S1AONVF |
DCP37S432HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37S-H vs DCP37S432HLF |
DCPL37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37S-H vs DCPL37S6GLF |
DCM37SNMBEFR163 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DCMM-37S-H vs DCM37SNMBEFR163 |
177DFCG37SAJ3VF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DCMM-37S-H vs 177DFCG37SAJ3VF2 |
717DCH37SAM4BVFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DCMM-37S-H vs 717DCH37SAM4BVFM |
DCPW37S0CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCMM-37S-H vs DCPW37S0CLF |
73739-1AD137 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | DCMM-37S-H vs 73739-1AD137 |
DCW37S5MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM-37S-H vs DCW37S5MTLF |