-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DFT7160-105BLC
|
Mouser Electronics | Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms RoHS: Compliant | 3345 |
|
$2.0500 / $4.5200 | Buy Now |
|
Coilcraft Direct | Filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1320 |
|
$0.9500 / $3.9800 | Buy Now |
DISTI #
3499895
|
element14 Asia-Pacific | SMT DATA LINE EMI FILTER, 1MH, 0.9A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1274 / $4.7720 | Buy Now |
DISTI #
3499895RL
|
element14 Asia-Pacific | SMT DATA LINE EMI FILTER, 1MH, 0.9A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1274 / $3.6344 | Buy Now |
DISTI #
3499895RL
|
Farnell | SMT DATA LINE EMI FILTER, 1MH, 0.9A RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.9837 / $2.6743 | Buy Now |
DISTI #
3499895
|
Farnell | SMT DATA LINE EMI FILTER, 1MH, 0.9A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9837 / $5.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFT7160-105BLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DFT7160-105BLC
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 1000 µH | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3120 OHM Ω | |
Packing Method | EMBOSSED, PLASTIC, TR, 13 INCH | |
Width | 5.6 mm |
This table gives cross-reference parts and alternative options found for DFT7160-105BLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFT7160-105BLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24H09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-105BLC vs LFZ24H09 |
F-1505 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | DFT7160-105BLC vs F-1505 |
0603USD-222MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | DFT7160-105BLC vs 0603USD-222MLD |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-105BLC vs LFZ35V04 |
LFZ35H04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-105BLC vs LFZ35H04 |
LFZ20H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-105BLC vs LFZ20H11 |
PE-62911NL | Data Line Filter, 2 Function(s), | Pulse Electronics Corporation | DFT7160-105BLC vs PE-62911NL |
LFZ28V20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | DFT7160-105BLC vs LFZ28V20 |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | DFT7160-105BLC vs EPZ4000SME |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | DFT7160-105BLC vs EPZ4000SE |