Part Details for DM77S185J by National Semiconductor Corporation
Overview of DM77S185J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for DM77S185J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 2K x 4, 18 Pin, Ceramic, DIP | 8 |
|
$118.6743 / $139.6168 | Buy Now |
Part Details for DM77S185J
DM77S185J CAD Models
DM77S185J Part Data Attributes:
|
DM77S185J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM77S185J
National Semiconductor Corporation
IC 2K X 4 OTPROM, 70 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM77S185J
This table gives cross-reference parts and alternative options found for DM77S185J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM77S185J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP24SA81N | 2KX4 OTPROM, 70ns, PDIP18, 0.300 INCH, DIP-18 | Texas Instruments | DM77S185J vs TBP24SA81N |
DM77S185J | 2KX4 OTPROM, 70ns, CDIP18, CERAMIC, DIP-18 | Texas Instruments | DM77S185J vs DM77S185J |
TBP24S81N | 2KX4 OTPROM, 70ns, PDIP18, 0.300 INCH, DIP-18 | Texas Instruments | DM77S185J vs TBP24S81N |
TBP24S81J | 2KX4 OTPROM, 70ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Texas Instruments | DM77S185J vs TBP24S81J |
TBP24SA81J | 2KX4 OTPROM, 70ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Texas Instruments | DM77S185J vs TBP24SA81J |