Part Details for FN9255S-15-06 by Schaffner
Overview of FN9255S-15-06 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255S-15-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8856
|
Newark | Power Line Filter, 130Uh, 15A, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:15A, Filter Terminals:Quick Connect, Solder, Inductance Min:130Μh, Leakage Current Max:450Μa, Product Range:Fn9255 Rohs Compliant: Yes |Schaffner FN9255S-15-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $15.8800 | Buy Now |
DISTI #
82AC4735
|
Newark | Power Line Filter, 130Uh, 15A, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9255S-15-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $14.5600 | Buy Now |
DISTI #
817-2731-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
121 In Stock |
|
$12.2042 / $18.7100 | Buy Now |
DISTI #
631-FN9255S-15-06
|
Mouser Electronics | AC Power Entry Modules 15A IEC C14 Faston snap-in RoHS: Compliant | 0 |
|
$12.2000 / $17.1400 | Order Now |
DISTI #
V99:2348_22831987
|
Arrow Electronics | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 15A ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 | Americas - 60 |
|
$1.7210 / $3.5424 | Buy Now |
DISTI #
71531803
|
RS | IEC Inlet Filter, Dual Stage, C14, Earth Line Choke, Snap, 15A, FN 9255 Series | Schaffner FN9255S-15-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5900 / $17.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
55 Partner Stock |
|
$11.5500 / $15.5300 | Buy Now |
DISTI #
FN9255S-15-06
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$13.4000 | RFQ |
DISTI #
000000000005844163
|
Sager | AC Power Entry Modules 15A IEC C14 Faston snap-in Min Qty: 1 | 0 |
|
$11.3100 / $13.3600 | Buy Now |
DISTI #
FN9255S-15-06
|
Avnet Abacus | Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 15A ST 1 Port (Alt: FN9255S-15-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9255S-15-06
FN9255S-15-06 CAD Models
FN9255S-15-06 Part Data Attributes:
|
FN9255S-15-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255S-15-06
Schaffner
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 2.374 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255S-15-06
This table gives cross-reference parts and alternative options found for FN9255S-15-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255S-15-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255MR-15-06 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255S-15-06 vs FN9255MR-15-06 |
FN9255R-15-06 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255S-15-06 vs FN9255R-15-06 |
FN9255R-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255S-15-06 vs FN9255R-15-07 |
FN9244S1R-15-06-20 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255S-15-06 vs FN9244S1R-15-06-20 |
FN9255SR-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255S-15-06 vs FN9255SR-15-07 |
FN9255MR-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255S-15-06 vs FN9255MR-15-07 |