Part Details for HEDS-5645#G13 by Broadcom Limited
Overview of HEDS-5645#G13 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-5645#G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06B2126
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:360Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, No. Of Channels:3Channels Rohs Compliant: Yes |Broadcom HEDS-5645#G13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HEDS-5645#G13-ND
|
DigiKey | ROTARY ENCODER OPTICAL 360PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HEDS-5645#G13
|
EBV Elektronik | Optical Encoder 5-Pin (Alt: HEDS-5645#G13) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-5645#G13
HEDS-5645#G13 CAD Models
HEDS-5645#G13 Part Data Attributes:
|
HEDS-5645#G13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5645#G13
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5645#G13
This table gives cross-reference parts and alternative options found for HEDS-5645#G13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5645#G13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5645#G13 | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDS-5645#G13 vs HEDS-5645#G13 |
HEDS-5645#G13 | Rotary Position Encoder, Single, 3 Channels | Agilent Technologies Inc | HEDS-5645#G13 vs HEDS-5645#G13 |