Part Details for ICL7660ACPAZ by Intersil Corporation
Overview of ICL7660ACPAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660ACPAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2200 / $1.3100 | Buy Now |
Part Details for ICL7660ACPAZ
ICL7660ACPAZ CAD Models
ICL7660ACPAZ Part Data Attributes:
|
ICL7660ACPAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660ACPAZ
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL7660ACPAZ
This table gives cross-reference parts and alternative options found for ICL7660ACPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660ACPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660AIPA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7660ACPAZ vs ICL7660AIPA |
ICL7660SIPAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660ACPAZ vs ICL7660SIPAZ |
ICL7660AIPA | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ICL7660ACPAZ vs ICL7660AIPA |
ICL7660SCPA+ | SWITCHED CAPACITOR CONVERTER, 17.5kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Intersil Corporation | ICL7660ACPAZ vs ICL7660SCPA+ |
ICL7660SCPAZ | Super Voltage Converter, PDIP, /Tube | Renesas Electronics Corporation | ICL7660ACPAZ vs ICL7660SCPAZ |
ICL7660ACPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7660ACPAZ vs ICL7660ACPA |
ICL7660SIPA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7660ACPAZ vs ICL7660SIPA |