Part Details for JAN1N645-1 by General Instrument Corp
Overview of JAN1N645-1 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N645-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 240 Volt, Axial-9 | 92 |
|
$4.8846 / $7.9209 | Buy Now |
Part Details for JAN1N645-1
JAN1N645-1 CAD Models
JAN1N645-1 Part Data Attributes:
|
JAN1N645-1
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
JAN1N645-1
General Instrument Corp
Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/240 | |
Rep Pk Reverse Voltage-Max | 225 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N645-1
This table gives cross-reference parts and alternative options found for JAN1N645-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N645-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JAN1N645-1 vs JANTX1N645-1 |
JAN1N645 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corp (RETIRED) | JAN1N645-1 vs JAN1N645 |
JANTX1N645-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corp (RETIRED) | JAN1N645-1 vs JANTX1N645-1 |
1N645 | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N645-1 vs 1N645 |
JANTX1N645-1TR | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | JAN1N645-1 vs JANTX1N645-1TR |
JANTX1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | General Instrument Corp | JAN1N645-1 vs JANTX1N645 |
JANTXV1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corporation | JAN1N645-1 vs JANTXV1N645-1 |
1N645 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, | Unitrode Corporation | JAN1N645-1 vs 1N645 |
JANTXV1N645-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corp (RETIRED) | JAN1N645-1 vs JANTXV1N645-1 |
JANTXV1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JAN1N645-1 vs JANTXV1N645-1 |