Part Details for JM38510/11602BCA by Vishay Siliconix
Overview of JM38510/11602BCA by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11602BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, CMOS, CDIP14 | 475 |
|
$52.1823 / $69.5764 | Buy Now |
|
ES Components | SILICONIX JM38510/11602BCA DG301A | 336 in Stock |
|
RFQ |
Part Details for JM38510/11602BCA
JM38510/11602BCA CAD Models
JM38510/11602BCA Part Data Attributes:
|
JM38510/11602BCA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JM38510/11602BCA
Vishay Siliconix
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERDIP-14, Multiplexer or Switch
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/11602BCA
This table gives cross-reference parts and alternative options found for JM38510/11602BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11602BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0301-5 | SPDT, 1 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | JM38510/11602BCA vs HI3-0301-5 |
JM38510/11602BCC | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14, Multiplexer or Switch | Vishay Siliconix | JM38510/11602BCA vs JM38510/11602BCC |
JM38510/11602BCA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | JM38510/11602BCA vs JM38510/11602BCA |
M38510/11602BCX | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/11602BCA vs M38510/11602BCX |
JM38510/11602BCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | JM38510/11602BCA vs JM38510/11602BCC |
M38510/11602BCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | JM38510/11602BCA vs M38510/11602BCC |
HI1-0301-2 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | JM38510/11602BCA vs HI1-0301-2 |