Part Details for KRPA-14AG-120 by TE Connectivity
Overview of KRPA-14AG-120 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-14AG-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0206
|
Newark | Relay, 3Pdt, 240Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14AG-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 341 |
|
$29.9500 / $34.6600 | Buy Now |
DISTI #
48M7209
|
Newark | |Potter&brumfield Te Connectivity KRPA-14AG-120 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$22.9400 / $24.3700 | Buy Now |
DISTI #
PB172-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
31 In Stock |
|
$24.6490 / $32.8700 | Buy Now |
DISTI #
17M0206
|
Avnet Americas | Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Socket - Bulk (Alt: 17M0206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 341 Partner Stock |
|
$29.3300 / $32.7800 | Buy Now |
DISTI #
6-1393104-5
|
Avnet Americas | Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Socket - Trays (Alt: 6-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Tray | 0 |
|
$19.1986 / $23.1034 | Buy Now |
DISTI #
655-KRPA-14AG-120
|
Mouser Electronics | Industrial Relays 11 PIN 3PDT 120VAC RoHS: Compliant | 122 |
|
$24.6400 / $32.8600 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
270 In Stock |
|
$20.2600 / $32.3200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2100MW (COIL), AC INPUT, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 15 |
|
$20.3483 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2100MW (COIL), AC INPUT, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 2 |
|
$20.3483 | Buy Now |
Part Details for KRPA-14AG-120
KRPA-14AG-120 CAD Models
KRPA-14AG-120 Part Data Attributes:
|
KRPA-14AG-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14AG-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KRPA-14AG-120
This table gives cross-reference parts and alternative options found for KRPA-14AG-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRPA-14AG-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRPA-14AN-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KRPA-14AG-120 vs KRPA-14AN-120 |
KRPA-14AY-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KRPA-14AG-120 vs KRPA-14AY-120 |