Part Details for LIS302DLH by STMicroelectronics
Overview of LIS302DLH by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LIS302DLH
LIS302DLH CAD Models
LIS302DLH Part Data Attributes
|
LIS302DLH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS302DLH
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LCC14,.12X.2,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.827 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LIS302DLH
This table gives cross-reference parts and alternative options found for LIS302DLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS302DLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL343BCCZ-RL7 | 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer | Analog Devices Inc | LIS302DLH vs ADXL343BCCZ-RL7 |
LIS302DL | MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer | STMicroelectronics | LIS302DLH vs LIS302DL |
ADXL343BCCZ | 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer | Analog Devices Inc | LIS302DLH vs ADXL343BCCZ |
LIS302DLTR8 | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | STMicroelectronics | LIS302DLH vs LIS302DLTR8 |
ADXL343BCCZ-RL | 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer | Analog Devices Inc | LIS302DLH vs ADXL343BCCZ-RL |