-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM60CIM3XCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.7757 / $1.8100 | Buy Now |
DISTI #
926-LM60CIM3X
|
Mouser Electronics | Board Mount Temperature Sensors ±, 2°, C analog output temperature sensor with 6.25mV /°, C gain and TO-92 option 3-SOT-23 -40 to 125 RoHS: Not Compliant | 4950 |
|
$0.6910 / $1.8100 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SOT-23-3 | 185000 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM60CIM3X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60CIM3X
Texas Instruments
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-236 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.015 mm | |
Body Length or Diameter | 2.92 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.11 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.205 V | |
Output Voltage-Min | 0.174 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 800 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM60CIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60CIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60CIM3X/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60CIM3X vs LM60CIM3X/NOPB |
LM60QIM3/NOPB | Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | Texas Instruments | LM60CIM3X vs LM60QIM3/NOPB |
LM60BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60CIM3X vs LM60BIM3 |
LM60QIM3X/NOPB | Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | Texas Instruments | LM60CIM3X vs LM60QIM3X/NOPB |
LM60CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60CIM3X vs LM60CIM3X/NOPB |
LM60BIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60CIM3X vs LM60BIM3/NOPB |
LM60QIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LM60CIM3X vs LM60QIM3X |
LM60BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60CIM3X vs LM60BIM3X |