Part Details for LT8607EDC#PBF by Analog Devices Inc
Overview of LT8607EDC#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT8607EDC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT8607 - 42V, 750mA Sync Buck Reg w/ 2.5A Q C RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.1900 / $2.5800 | Buy Now |
Part Details for LT8607EDC#PBF
LT8607EDC#PBF CAD Models
LT8607EDC#PBF Part Data Attributes:
|
LT8607EDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8607EDC#PBF
Analog Devices Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT8607EDC#PBF
This table gives cross-reference parts and alternative options found for LT8607EDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8607EDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8607HDC#WTRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607HDC#WTRMPBF |
LT8607EDC#TRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607EDC#TRMPBF |
LT8607IDC#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607IDC#TRPBF |
LT8607HDC#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607HDC#WTRPBF |
LT8607IDC#TRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607IDC#TRMPBF |
LT8607HDC#PBF | Switching Regulator | Analog Devices Inc | LT8607EDC#PBF vs LT8607HDC#PBF |
LT8607IDC#WTRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607IDC#WTRMPBF |
LT8607EDC#WTRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607EDC#WTRPBF |
LT8607HDC#TRPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607HDC#TRPBF |
LT8607EDC#WTRMPBF | 42V, 750mA Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8607EDC#PBF vs LT8607EDC#WTRMPBF |