Part Details for MAX9723AEBE+T by Maxim Integrated Products
Overview of MAX9723AEBE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9723AEBE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9723 Stereo Directdrive Headphone Amplifier With Bassmax, Volume Control, and I2C RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for MAX9723AEBE+T
MAX9723AEBE+T CAD Models
MAX9723AEBE+T Part Data Attributes:
|
MAX9723AEBE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9723AEBE+T
Maxim Integrated Products
Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA16, LEAD FREE, PLASTIC, UCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9723AEBE+T
This table gives cross-reference parts and alternative options found for MAX9723AEBE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9723AEBE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9723AEBE+ | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA16, LEAD FREE, PLASTIC, UCSP-16 | Maxim Integrated Products | MAX9723AEBE+T vs MAX9723AEBE+ |