Part Details for MC10E136FNR2G by onsemi
Overview of MC10E136FNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E136FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3155
|
Newark | Mc10E136Fnr2G, Logic |Onsemi MC10E136FNR2G Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.8000 | Buy Now |
|
Rochester Electronics | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4426 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for MC10E136FNR2G
MC10E136FNR2G CAD Models
MC10E136FNR2G Part Data Attributes:
|
MC10E136FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E136FNR2G
onsemi
ECL 6-Bit Universal Up/Down Counter, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V | |
Count Direction | BIDIRECTIONAL | |
Family | 10E | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 550000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 550 MHz |
Alternate Parts for MC10E136FNR2G
This table gives cross-reference parts and alternative options found for MC10E136FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E136FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E136JCTR | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 | Micrel Inc | MC10E136FNR2G vs SY10E136JCTR |
MC100E136FNG | ECL 6-Bit Up/Down Universal Counter, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E136FNR2G vs MC100E136FNG |
SY100E136JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E136FNR2G vs SY100E136JCTR |
SY10E136JCTR | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28 | Microchip Technology Inc | MC10E136FNR2G vs SY10E136JCTR |
SY100E136JZ | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28 | Microchip Technology Inc | MC10E136FNR2G vs SY100E136JZ |
SY100E136JZTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E136FNR2G vs SY100E136JZTR |
SY100E136JZTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E136FNR2G vs SY100E136JZTR |
SY100E136JCTR | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E136FNR2G vs SY100E136JCTR |
MC100E136FNR2 | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 6-BIT BIDIRECTIONAL BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E136FNR2G vs MC100E136FNR2 |
SY10E136JZTR | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 6-Bit, Bidirectional, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E136FNR2G vs SY10E136JZTR |