Part Details for MC74HC08AFELG by onsemi
Overview of MC74HC08AFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74HC08AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5234
|
Newark | Mc74Hc08Afelg, Motor Driver Ic |Onsemi MC74HC08AFELG Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
|
Rochester Electronics | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12807 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MC74HC08AFELG
MC74HC08AFELG CAD Models
MC74HC08AFELG Part Data Attributes:
|
MC74HC08AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC08AFELG
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC08AFELG
This table gives cross-reference parts and alternative options found for MC74HC08AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC08FP | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC08AFELG vs HD74HC08FP |
TC74HC08AF(TP1) | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC08AFELG vs TC74HC08AF(TP1) |
MM74HC08SJX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC08AFELG vs MM74HC08SJX |
MC74HC08AFEL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC08AFELG vs MC74HC08AFEL |
TC74HC08AF | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74HC08AFELG vs TC74HC08AF |
TC74HC08AF-EL | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC08AFELG vs TC74HC08AF-EL |
HD74HC08FP-E | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC08AFELG vs HD74HC08FP-E |
TC74HC08AF-TP1EL | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC08AFELG vs TC74HC08AF-TP1EL |
HD74HC08FP | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC08AFELG vs HD74HC08FP |
HD74HC08FP-EL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC08AFELG vs HD74HC08FP-EL |