Part Details for MC74LCXU04DG by onsemi
Overview of MC74LCXU04DG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCXU04DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5624
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lcxu04, Logic Ic Family:74Lcxu, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi MC74LCXU04DG Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2380 | Buy Now |
DISTI #
2832-MC74LCXU04DG-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
16390 In Stock |
|
$0.2400 | Buy Now |
DISTI #
MC74LCXU04DG-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1954 / $0.6300 | Buy Now |
DISTI #
MC74LCXU04DG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCXU04DG) RoHS: Compliant Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1777 / $0.2121 | Buy Now |
DISTI #
MC74LCXU04DG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCXU04DG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 16390 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
863-MC74LCXU04DG
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Unbuffered RoHS: Compliant | 54 |
|
$0.1930 / $0.6500 | Buy Now |
|
Rochester Electronics | MC74LCXU04 - Low Voltage CMOS Unbuffered Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 3905 |
|
$0.1777 / $0.2090 | Buy Now |
DISTI #
MC74LCXU04DG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCXU04DG) RoHS: Compliant Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1777 / $0.2121 | Buy Now |
DISTI #
MC74LCXU04DG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCXU04DG) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 16390 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
MC74LCXU04DG
|
TME | IC: digital, hex,inverter, NOT, Ch: 6, IN: 1, CMOS, SMD, SOIC14, tube Min Qty: 1 | 273 |
|
$0.3960 / $0.7460 | Buy Now |
Part Details for MC74LCXU04DG
MC74LCXU04DG CAD Models
MC74LCXU04DG Part Data Attributes:
|
MC74LCXU04DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCXU04DG
onsemi
Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCXU04DG
This table gives cross-reference parts and alternative options found for MC74LCXU04DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCXU04DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCXU04DR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCXU04DG vs MC74LCXU04DR2 |
74LVCU04D-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LCXU04DG vs 74LVCU04D-T |
MC74LCXU04DR2G | Low Voltage CMOS Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | MC74LCXU04DG vs MC74LCXU04DR2G |
MC74LCXU04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCXU04DG vs MC74LCXU04D |
MC74LCXU04MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCXU04DG vs MC74LCXU04MEL |
74LVCU04AMTR | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 | STMicroelectronics | MC74LCXU04DG vs 74LVCU04AMTR |
74LVCU04AD,112 | 74LVCU04A - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MC74LCXU04DG vs 74LVCU04AD,112 |
74LCXU04MTR | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LCXU04DG vs 74LCXU04MTR |
74LVCU04AD | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74LCXU04DG vs 74LVCU04AD |
SN74LVCU04ADE4 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCXU04DG vs SN74LVCU04ADE4 |