-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SWITCHING REGULATOR, Switching Regulator or Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5964
|
Newark | Buck Regulator, 500Khz, Sot-23-6, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:50V, Output Current:500Ma, Ic Case/Package:Sot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Microchip MCP16331T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3211 |
|
$1.3300 | Buy Now |
DISTI #
31Y2508
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.4V-50Vin, 2V-24Vout, 500Maout, Sot-23-6 Rohs Compliant: Yes |Microchip MCP16331T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
38AH8657
|
Newark | 50V Non-Synchronous Buck Voltage Regulator, 500 Ma Output In Sot23 Rohs Compliant: Yes |Microchip MCP16331T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
62X0518
|
Newark | Dc/Dc Converter, Buck, 500Khz, Sot-23-6, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.4V, Input Voltage Max:50V, Output Current:500Ma, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Microchip MCP16331T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
MCP16331T-E/CHCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31314 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MCP16331T-E/CH
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 2V to 24V, 500 mA, 500 kHz, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP16331T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
84X5964
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 2V to 24V, 500 mA, 500 kHz, 6 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 84X5964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 3233 Partner Stock |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
579-MCP16331T-E/CH
|
Mouser Electronics | Switching Voltage Regulators 50V Non-synch Buck Voltage Reg RoHS: Compliant | 32314 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
V72:2272_06440732
|
Arrow Electronics | Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 Container: Cut Strips | Americas - 10700 |
|
$1.5170 / $1.7230 | Buy Now |
DISTI #
V36:1790_06440732
|
Arrow Electronics | Conv DC-DC 4.4V to 50V Step Down Single-Out 2V to 24V 0.5A Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2339 | Americas - 3000 |
|
$1.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16331T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16331T-E/CH
Microchip Technology Inc
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.1,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP16331T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16331T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16331T-E/CHVAO | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16331T-E/CH vs MCP16331T-E/CHVAO |
MCP16331-E/CH | IC SWITCHING REGULATOR, Switching Regulator or Controller | Microchip Technology Inc | MCP16331T-E/CH vs MCP16331-E/CH |