Part Details for MOC8050300W by Fairchild Semiconductor Corporation
Overview of MOC8050300W by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8050300W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Darlington Output Optocoupler, 5300V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 410 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MOC8050300W
MOC8050300W CAD Models
MOC8050300W Part Data Attributes:
|
MOC8050300W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050300W
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8050300W
This table gives cross-reference parts and alternative options found for MOC8050300W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050300W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050SVM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC8050300W vs MOC8050SVM |
MOC8050SR2 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050300W vs MOC8050SR2 |
MOC8050.3SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC8050300W vs MOC8050.3SD |
MOC8050V | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050300W vs MOC8050V |
MOC8050.300W | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050300W vs MOC8050.300W |
MOC8050SV | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050300W vs MOC8050SV |
MOC8050SR2V | Darlington Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC8050300W vs MOC8050SR2V |
MOC8050SR2V | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC8050300W vs MOC8050SR2V |
MOC8050T | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8050300W vs MOC8050T |
MOC8050V | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8050300W vs MOC8050V |