Part Details for MPC8358EVVAGDGA by NXP Semiconductors
Overview of MPC8358EVVAGDGA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8358EVVAGDGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9264
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 400Mhz, Ddr1/2, Pci, 1Gbe, Usb, Tdm, Atm, Sec, 0 To 105C, Rev 1 Rohs Compliant: Yes |Nxp MPC8358EVVAGDGA Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4000 / $91.2000 | Buy Now |
DISTI #
1692131
|
element14 Asia-Pacific | MPU, 32BIT, E300 CORE, PQ II, 740TBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$123.2158 / $136.5718 | Buy Now |
DISTI #
1692131
|
Farnell | MPU, 32BIT, E300 CORE, PQ II, 740TBGA RoHS: Compliant Min Qty: 21 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$131.1711 | Buy Now |
|
Flip Electronics | Stock, ship today | 5668 |
|
$120.0000 | RFQ |
Part Details for MPC8358EVVAGDGA
MPC8358EVVAGDGA CAD Models
MPC8358EVVAGDGA Part Data Attributes
|
MPC8358EVVAGDGA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8358EVVAGDGA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA740
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e2 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358EVVAGDGA
This table gives cross-reference parts and alternative options found for MPC8358EVVAGDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358EVVAGDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358ECZUAGDEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8358ECZUAGDEA |
MPC8360VVAGDGA | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8360VVAGDGA |
MPC8360CVVAGFHA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8360CVVAGFHA |
MPC8360ECVVAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358EVVAGDGA vs MPC8360ECVVAGDGA |
MPC8358CVVAGDGA | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8358CVVAGDGA |
MPC8358ZUAGDEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8358ZUAGDEA |
MPC8360ECVVAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8360ECVVAGDGA |
MPC8360CZUAGFGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358EVVAGDGA vs MPC8360CZUAGFGA |
MPC8358VVAGDEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8358VVAGDEA |
MPC8360CZUAGDHA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358EVVAGDGA vs MPC8360CZUAGDHA |