Part Details for MPC8358ECZUADDEA by Freescale Semiconductor
Overview of MPC8358ECZUADDEA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8358ECZUADDEA
MPC8358ECZUADDEA CAD Models
MPC8358ECZUADDEA Part Data Attributes:
|
MPC8358ECZUADDEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8358ECZUADDEA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | |
Pin Count | 740 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA740,37X37,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358ECZUADDEA
This table gives cross-reference parts and alternative options found for MPC8358ECZUADDEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358ECZUADDEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358EVVADDEA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358EVVADDEA |
MPC8358ECZUADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358ECZUADDGA |
MPC8358EZUADDEA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358EZUADDEA |
MPC8358CVVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358CVVADDGA |
MPC8358ECVVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358ECVVADDGA |
MPC8358VVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358ECZUADDEA vs MPC8358VVADDGA |
MPC8358VVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358VVADDGA |
MPC8358VVADDEA | PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358VVADDEA |
MPC8358CZUADDEA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8358ECZUADDEA vs MPC8358CZUADDEA |
MPC8358EVVADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8358ECZUADDEA vs MPC8358EVVADDGA |