-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1701
|
Newark | Ferrite Bead, 30 Ohm, 6A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:30Ohm, Dc Current Rating:6A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S300AT000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28480 |
|
$0.0510 / $0.0880 | Buy Now |
DISTI #
45AC5566
|
Newark | Ferrite Bead, 30 Ohm, 6A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:30Ohm, Dc Current Rating:6A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S300AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 280000 |
|
$0.0250 / $0.0260 | Buy Now |
DISTI #
81AC9280
|
Newark | Ferrite Chip Beads Rohs Compliant: Yes |Tdk MPZ2012S300AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 96000 |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
91R2364
|
Newark | Ferrite Bead, 0.01Ohm, 6A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:30Ohm, Dc Current Rating:6A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MPZ2012S300AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
89R3158
|
Newark | Ferrite Bead, 0.01Ohm, 6A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:30Ohm, Dc Current Rating:6A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Product Length:2Mm, Product Width:1.25Mmrohs Compliant: Yes |Tdk MPZ2012S300AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
445-MPZ2012S300AT000CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47484 In Stock |
|
$0.0236 / $0.1200 | Buy Now |
DISTI #
MPZ2012S300AT000
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 6 A, 10 Milliohm, ± 10 Ohm - Tape and Reel (Alt: MPZ2012S300AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0288 / $0.0326 | Buy Now |
DISTI #
MPZ2012S300AT000
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 6 A, 10 Milliohm, ± 10 Ohm - Tape and Reel (Alt: MPZ2012S300AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0326 | Buy Now |
DISTI #
810-MPZ2012S300AT000
|
Mouser Electronics | Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip RoHS: Compliant | 292068 |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
V36:1790_06596439
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2408 | Americas - 12000 |
|
$0.0236 / $0.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S300AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S300AT000
TDK Corporation
Ferrite Chip, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S300AT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S300AT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21PG220SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | MPZ2012S300AT000 vs BLM21PG220SN1C |
BLM21PG220SN1 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | MPZ2012S300AT000 vs BLM21PG220SN1 |
BLM21PG220SH1 | Ferrite Chip, 1 Function(s), 6A, TAPE AND REEL | Murata Manufacturing Co Ltd | MPZ2012S300AT000 vs BLM21PG220SH1 |
WB201209F050QLT60 | Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | Walsin Technology Corporation | MPZ2012S300AT000 vs WB201209F050QLT60 |