Part Details for NTRH06D2100DTRF by NIC Components Corp
Overview of NTRH06D2100DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06D2100DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06D2100DTRF
|
Avnet Americas | RES THNFLM 0603 210 OHM 1/10W 75V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH06D2100DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
NTRH06D2100DTRF
|
Avnet Americas | RES THNFLM 0603 210 OHM 1/10W 75V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH06D2100DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
Part Details for NTRH06D2100DTRF
NTRH06D2100DTRF CAD Models
NTRH06D2100DTRF Part Data Attributes:
|
NTRH06D2100DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06D2100DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06D2100DTRF
This table gives cross-reference parts and alternative options found for NTRH06D2100DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D2100DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603210OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | NTRH06D2100DTRF vs CAR0603210OHMS0.5%50PPMHP |
RBS06DTS2100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NTRH06D2100DTRF vs RBS06DTS2100 |
AMF0603210R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06D2100DTRF vs AMF0603210R0.5%50PPM/KNP10 |
BLU0603P-2100-DT50W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D2100DTRF vs BLU0603P-2100-DT50W |
BLU0603-2100-DB50Q | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D2100DTRF vs BLU0603-2100-DB50Q |
RTW10E0603D2100-RG70 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NTRH06D2100DTRF vs RTW10E0603D2100-RG70 |
RTX032100DEP4 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRH06D2100DTRF vs RTX032100DEP4 |
BLU0603ER-2100-DB50Q | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D2100DTRF vs BLU0603ER-2100-DB50Q |
BLU0603P-2100-DT50 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRH06D2100DTRF vs BLU0603P-2100-DT50 |
RBP06DBS2100 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRH06D2100DTRF vs RBP06DBS2100 |