-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7494
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-123, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:660Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG6010CEGWX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7916 |
|
$0.0850 / $0.3620 | Buy Now |
DISTI #
29AK3904
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-123, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:660Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG6010CEGWX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
1727-7339-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26833 In Stock |
|
$0.0389 / $0.3300 | Buy Now |
DISTI #
PMEG6010CEGWX
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: PMEG6010CEGWX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0401 | Buy Now |
DISTI #
841-PMEG6010CEGWX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010CEGW/SOD123/SOD2 RoHS: Compliant | 39679 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0362 / $0.0407 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0362 / $0.0407 | Buy Now |
DISTI #
PMEG6010CEGWX
|
TTI | Schottky Diodes & Rectifiers PMEG6010CEGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
PMEG6010CEGWX
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: PMEG6010CEGWX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0401 | Buy Now |
DISTI #
PMEG6010CEGWX
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD123, reel,tape Min Qty: 10 | 1874 |
|
$0.0586 / $0.1096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010CEGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CEGWX
Nexperia
PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6010CEGWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010CEGWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD16HE-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | PMEG6010CEGWX vs SMD16HE-TP-HF |
B140W-F | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | PMEG6010CEGWX vs B140W-F |
SS16AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGWX vs SS16AF4 |
SS16AF3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGWX vs SS16AF3 |
PSB032L060SS-280A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGWX vs PSB032L060SS-280A |
FM160L-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | PMEG6010CEGWX vs FM160L-W |
SM160FL-C | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Secos Corporation | PMEG6010CEGWX vs SM160FL-C |
SS16T&R | Rectifier Diode, | Continental Device India Ltd | PMEG6010CEGWX vs SS16T&R |
RB168L-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | PMEG6010CEGWX vs RB168L-60TF |
SM140HT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123HT, 2 PIN | Secos Corporation | PMEG6010CEGWX vs SM140HT |