Part Details for PQA50-D24-S24-T by CUI Inc
Overview of PQA50-D24-S24-T by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQA50-D24-S24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3294-ND
|
DigiKey | DC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 19 Weeks Container: Tray |
62 In Stock |
|
$107.3225 / $120.7400 | Buy Now |
DISTI #
490-PQA50-D24-S24-T
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. RoHS: Compliant | 19 |
|
$118.8300 / $120.7500 | Buy Now |
|
Onlinecomponents.com | 50 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range RoHS: Compliant |
7 In Stock |
|
$96.2400 / $120.0900 | Buy Now |
DISTI #
000000000006361262
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 18~36 Vdc input, 24 Vdc, 2083 mA, single regulated output, chassis mount Min Qty: 1 | 0 |
|
$108.4300 / $126.5000 | Buy Now |
|
Master Electronics | 50 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range RoHS: Compliant |
7 In Stock |
|
$96.2400 / $120.0900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 50 W, 18 36 Vdc input, 24 Vdc, 2083 mA, single regulated output, chassis mount | 50 |
|
$204.5400 | Buy Now |
Part Details for PQA50-D24-S24-T
PQA50-D24-S24-T CAD Models
PQA50-D24-S24-T Part Data Attributes:
|
PQA50-D24-S24-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQA50-D24-S24-T
CUI Inc
24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACAKGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-X6 | |
Length | 76 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 31.5 mm |
Alternate Parts for PQA50-D24-S24-T
This table gives cross-reference parts and alternative options found for PQA50-D24-S24-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQA50-D24-S24-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCW3-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S24-T vs VI-LCW3-IYH1 |
TD050-024-24C | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S24-T vs TD050-024-24C |
ICH5024S24 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | PQA50-D24-S24-T vs ICH5024S24 |
PQA50-D24-S24-D | 24 Vdc, 2.08 A, 50 W, 18~36 Vdc Input Range | CUI Inc | PQA50-D24-S24-T vs PQA50-D24-S24-D |
VI-LC13-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S24-T vs VI-LC13-MYH1-CC |
VI-LC13-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S24-T vs VI-LC13-IY-CC |
VI-LCW3-EY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQA50-D24-S24-T vs VI-LCW3-EY |
MT050-024-24C-NTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQA50-D24-S24-T vs MT050-024-24C-NTP |
AM50E-2424S-NZ-ST | DC/DC Converter; Product Weight (grams): 57; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 2.083; Efficiency (%): 91; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | PQA50-D24-S24-T vs AM50E-2424S-NZ-ST |
AM50E-2424S-NZ | DC/DC Converter; Product Weight (grams): 35; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 2.083; Efficiency (%): 93; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.3; Load Regulation %: ±0.3; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | PQA50-D24-S24-T vs AM50E-2424S-NZ |